Part Details for 10106813-174112LF by Amphenol FCi
Overview of 10106813-174112LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106813-174112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 positions, dual ribs,Standard length with pegs and hold-downs, Half of mated height equals 3.5 mm | |
10106813-041112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm | |
10106813-031112LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm |
Price & Stock for 10106813-174112LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10106813-174112LF
|
Heilind Electronics | 0.5 BTB 70P 3.5MM WITH R-10106 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10106813-174112LF
|
Interstate Connecting Components | 0.5 BTB 70P 3.5MM WITH R-10106 | 0 |
|
Buy Now |
Part Details for 10106813-174112LF
10106813-174112LF CAD Models
10106813-174112LF Part Data Attributes
|
10106813-174112LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106813-174112LF
Amphenol FCi
Board Stacking Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |