10106814-083202LF
Description: Board Stacking Connector, 80 Contact(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator,

Overview of 10106814-083202LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10106814-083202LF Amphenol Communications Solutions 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 80 positions, Short length, Half of mated height equals 3 mm
10106814-074002LF Amphenol Communications Solutions 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 70 positions, Short length, Half of mated height equals 3.5 mm
10106814-051002LF Amphenol Communications Solutions 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 50 positions, Short length, Half of mated height equals 2 mm

Price & Stock for 10106814-083202LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10106814-083202LF
Heilind Electronics 10106814-083202LF- 0.5 BTB 3MM 0.5 MM BTB Americas - 0 in Stock
  • 1,600 $3.3897
  • 3,200 $3.3350
$3.3350 / $3.3897 Buy Now
DISTI # BRG10106814-083202LF
Interstate Connecting Components 10106814-083202LF- 0.5 BTB 3MM 0.5 MM BTB 0
  • 1,600 $3.3897
  • 3,200 $3.3350
$3.3350 / $3.3897 Buy Now

CAD Models for 10106814-083202LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10106814-083202LF by Amphenol FCi

10106814-083202LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.201 inch
Body Depth
0.179 inch
Body Length
0.886 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
HERMAPHRODITIC
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
700VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
0.666 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Withdrawl Force-Min
0.294 N
Want to compare parts?
  1. 10106814-083202LF
    Amphenol FCi
    Board Stacking Connector, 80 Contact(s), Male, Straight, 0.02 inch Pitch, Locking, Black Insulator,
    VS

Related Parts for 10106814-083202LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10106814-083202LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10106814-083202LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10106814-083202LF would you like to use for your alert(s)?
  • Please alert me when 10106814-083202LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10106814-083202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10106814-083202LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10106814-083202LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10106814-083202LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10106814-083202LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: