Part Details for 10107844-003LF by Amphenol FCi
Overview of 10107844-003LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-003LF | Amphenol Communications Solutions | 68668-003LF-CUS HDR | |
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
65461-003LF | Amphenol Communications Solutions | 65461-003LF-TOP SHIELDED RA HDR |
Price & Stock for 10107844-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10107844-003LF
|
Heilind Electronics | OEM ITEM 517-52WF-HIGH POWER CARD | Americas - 0 in Stock |
|
$7.9734 | Buy Now |
DISTI #
69279271
|
Verical | Conn Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Solder ST Edge Mount HPCE® Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 450 |
|
$6.9300 / $7.3400 | Buy Now |
DISTI #
63428370
|
Verical | Conn Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Solder ST Edge Mount HPCE® Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2003 | Americas - 103 |
|
$4.6950 | Buy Now |
DISTI #
BRG10107844-003LF
|
Interstate Connecting Components | OEM ITEM 517-52WF-HIGH POWER CARD | 0 |
|
$7.9734 | Buy Now |
Part Details for 10107844-003LF
10107844-003LF CAD Models
10107844-003LF Part Data Attributes
|
10107844-003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10107844-003LF
Amphenol FCi
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM, STRADDLE MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |