There are no models available for this part yet.
Overview of 1010840030 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1010840030 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH0367
|
Newark | Ie-C5Db4Re0030Mcsxxx-X |Weidmuller 1010840030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 / $78.3400 | Buy Now | |
DISTI #
281-7985-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 9.84' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
5 In Stock |
|
$92.7600 | Buy Now | |
DISTI #
1010840030
|
Avnet Americas | Cable Assembly M12 Circular Plug 4 Position 3m IP67 Straight - Bulk (Alt: 1010840030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1010840030
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C5DB4RE0030MCSXXX-X | 1 |
|
$60.6000 / $71.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8700 / $69.9900 | Buy Now |