Part Details for 10108777-10112ALF by Amphenol Corporation
Overview of 10108777-10112ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10108777-10112ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10108777-10112ALF
|
Avnet Americas | PCI Express GEN 3 Card Edge Connector Socket 98 Position 1mm Solder Straight Through Hole - Tape and Reel (Alt: 10108777-10112ALF) Min Qty: 1530 Package Multiple: 510 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-1010877710112ALF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express Gen 3 Card Edge Conn Vertical Mount Through Hole Term 98 Positions RoHS: Compliant | 0 |
|
$0.9130 / $0.9430 | Order Now |