Part Details for 10108777-11111TLF by Amphenol Corporation
Overview of 10108777-11111TLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-11111TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for 10108777-11111TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10108777-11111TLF
|
Avnet Americas | Conn PCI Express Card RCP 64 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 10108777-11111TLF) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
10108777-11111TLF
|
Avnet Abacus | (Alt: 10108777-11111TLF) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |