There are no models available for this part yet.
Overview of 1010BCT-3 by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1010BCT-3 by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B5303
|
Newark | Variable Transformer, 3 Phase Wye Input, 10Ao, 0-240Vo, 4.16Kva, Cased, Bench Rohs Compliant: Yes |Staco Energy Products 1010BCT-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,769.5200 / $2,060.4000 | Buy Now | |
DISTI #
1010BCT-3-ND
|
DigiKey | VAR XFMR 240/280VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$2,020.0000 | Buy Now | |
DISTI #
5874-1010BCT-3
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 10A 0-240Vin, 0-240Vout RoHS: Compliant | 0 |
|
$2,020.0000 | Order Now | |
DISTI #
70213020
|
RS | Variable Transformer 3 PH, 240V, 0-280 | Staco Energy Products Co. 1010BCT-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,040.2000 | RFQ | |
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Cased, Bench RoHS: Compliant | 0 |
|
$1,610.8900 / $1,917.7200 | Buy Now |