Part Details for 1010BCT by Staco Energy Products Co
Overview of 1010BCT by Staco Energy Products Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1010BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8544
|
Newark | Variable Transformer, Transformer Type:Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:140V, Output Current:-, Constant Current Load:10A Rohs Compliant: Yes |Staco Energy Products 1010BCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.9600 | Buy Now |
DISTI #
1010BCT-ND
|
DigiKey | VAR XFMR 120/140VAC 10A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.0000 | Buy Now |
DISTI #
5874-1010BCT
|
Mouser Electronics | Industrial Control Transformers Single, 10A, Manual 0-120Vin/140Vout RoHS: Compliant | 1 |
|
$614.2500 / $630.0000 | Buy Now |
DISTI #
70213108
|
RS | Variable Transformer, Config ,1, 50/60Hz, 120VAC, Sec 0-120/0-140VAC, 1000 Series | Staco Energy Products Co. 1010BCT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$642.6000 | Buy Now |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Cased, Bench RoHS: Compliant |
1 In Stock |
|
$494.4300 / $606.0800 | Buy Now |
|
Master Electronics | Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Cased, Bench RoHS: Compliant |
1 In Stock |
|
$494.4300 / $606.0800 | Buy Now |