Part Details for 10110818-4045LF by Amphenol Corporation
Overview of 10110818-4045LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-4045LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 4.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for 10110818-4045LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10110818-4045LF
|
Mouser Electronics | Ethernet Cables / Networking Cables 26AWG SFP+CBL ASY RoHS: Compliant | 0 |
|
$23.1800 / $27.0900 | Order Now |