There are no models available for this part yet.
Overview of 10110818-5085HFLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-5085HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 8.5 meters, passive -standard raw cable, halogen free. | |
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for 10110818-5085HFLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-101108185085HFLF
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG SFP+CBL ASY RoHS: Compliant | 0 |
|
$46.3700 / $56.3200 | Order Now |