Part Details for 10112634-121LF by Amphenol FCi
Overview of 10112634-121LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10112634-121LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10112634-121LF
|
Heilind Electronics | 10112634-121LF-MINI SAS RA 1X4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10112634-121LF
|
Interstate Connecting Components | 10112634-121LF-MINI SAS RA 1X4 | 0 |
|
Buy Now |
Part Details for 10112634-121LF
10112634-121LF CAD Models
10112634-121LF Part Data Attributes
|
10112634-121LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10112634-121LF
Amphenol FCi
Telecom and Datacom Connector, Male, Right Angle, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.548 inch | |
Body Depth | 0.95 inch | |
Body Length | 2.014 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | PRESS FIT |