Part Details for 10112690-F03-08ULF by Amphenol Corporation
Overview of 10112690-F03-08ULF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-F03-08ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - Horizontal | |
10112690-T03-08ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 16 Positions - 2mm (0.079inch) - Horizontal | |
10112690-T01-08ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 16, 2mm (0.079in), Right Angle |
Price & Stock for 10112690-F03-08ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10112690-F03-08ULF
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 10112690-F03-08ULF) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0066 | Buy Now |
DISTI #
649-10112690F0308ULF
|
Mouser Electronics | Headers & Wire Housings MINITEK HDR HORZ SMT RoHS: Compliant | 0 |
|
$1.1800 / $2.2300 | Order Now |
DISTI #
10112690-F03-08ULF
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2mm Solder RA SMD Tube (Alt: 10112690-F03-08ULF) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |