Part Details for 10114508-A0J-30DLF by Amphenol Communications Solutions
Overview of 10114508-A0J-30DLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114508-B0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10114508-L0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10114508-V0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Right polarized guide header module with key. |
Price & Stock for 10114508-A0J-30DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10114508-A0J-30DLF-ND
|
DigiKey | CONN HEADER XCEDE PCB Min Qty: 152 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7587 | Buy Now |
Part Details for 10114508-A0J-30DLF
10114508-A0J-30DLF CAD Models
10114508-A0J-30DLF Part Data Attributes
|
10114508-A0J-30DLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114508-A0J-30DLF
Amphenol Communications Solutions
XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature.
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body Breadth | 1.398 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.539 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6394 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Terminal Length | 0.059 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 10114508-A0J-30DLF
This table gives cross-reference parts and alternative options found for 10114508-A0J-30DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114508-A0J-30DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114508-A0J-30D | Board Connector | Amphenol FCi | 10114508-A0J-30DLF vs 10114508-A0J-30D |