Part Details for 10114587-001LF by Amphenol Communications Solutions
Overview of 10114587-001LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119557-001LF | Amphenol Communications Solutions | 10119557-001LF-MILLIPACS GUIDE | |
88976-001LF | Amphenol Communications Solutions | 88976-001LF-CBLCONN MINICOAX METRAL | |
10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 10114587-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6329
|
Newark | Hpce Vr 8Hp2Lp24S-10114587-001Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10114587-001LF RoHS: Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 | Buy Now |
DISTI #
10114587-001LF-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1296 In Stock |
|
$5.9976 / $12.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1296 Package Multiple: 216 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
216 Partner Stock |
|
$5.8800 / $10.0900 | Buy Now |
DISTI #
C1S227403435644
|
Chip1Stop | Connector Card Edge | 216 |
|
$7.0500 | Buy Now |
DISTI #
C1S227400792803
|
Chip1Stop | Conn High Power Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Solder ST Thru-Hole Tray RoHS: Compliant | 108 |
|
$7.0850 / $10.5490 | Buy Now |
|
Master Electronics | RoHS: Compliant |
216 Partner Stock |
|
$5.8800 / $10.0900 | Buy Now |
Part Details for 10114587-001LF
10114587-001LF CAD Models
10114587-001LF Part Data Attributes
|
10114587-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114587-001LF
Amphenol Communications Solutions
HPCE VERT REC 36P24S
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.285 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.759 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 10114587-001LF
This table gives cross-reference parts and alternative options found for 10114587-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114587-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114597-003LF | Card Edge Connector, 24+36 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10114587-001LF vs 10114597-003LF |