Part Details for 10114587-004LF by Amphenol FCi
Overview of 10114587-004LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114587-004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13803926
|
Arrow Electronics | Conn High Power Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 | Americas - 56 |
|
$4.5350 / $5.6890 | Buy Now |
DISTI #
BRG10114587-004LF
|
Heilind Electronics | OEM ITEM 517-52VF-HIGH POWER CARD | Americas - 0 in Stock |
|
$7.0281 | Buy Now |
DISTI #
62494104
|
Verical | Conn High Power Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 279 |
|
$6.1100 / $6.4800 | Buy Now |
DISTI #
BRG10114587-004LF
|
Interstate Connecting Components | OEM ITEM 517-52VF-HIGH POWER CARD | 0 |
|
$7.0281 | Buy Now |
Part Details for 10114587-004LF
10114587-004LF CAD Models
10114587-004LF Part Data Attributes:
|
10114587-004LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114587-004LF
Amphenol FCi
Card Edge Connector, 24+36 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.285 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.759 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 10114587-004LF
This table gives cross-reference parts and alternative options found for 10114587-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114587-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114587-002LF | Card Edge Connector, 24+36 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10114587-004LF vs 10114587-002LF |