Part Details for 10114820-1014LF by Amphenol FCi
Overview of 10114820-1014LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10114820-1014LF
10114820-1014LF CAD Models
10114820-1014LF Part Data Attributes
|
10114820-1014LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114820-1014LF
Amphenol FCi
Board Connector, 108 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.951 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.94 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 108 |
Alternate Parts for 10114820-1014LF
This table gives cross-reference parts and alternative options found for 10114820-1014LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114820-1014LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20004-050-F | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | I-PEX Co Ltd | 10114820-1014LF vs 20004-050-F |
10114820-1004LF | Board Connector, 108 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol FCi | 10114820-1014LF vs 10114820-1004LF |
10114820-1013LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1013LF |
10114820-1011LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1011LF |
10114820-1009LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1009LF |
10114820-1003LF | Board Connector, 108 Contact(s), 9 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, | Amphenol FCi | 10114820-1014LF vs 10114820-1003LF |
10114820-1014LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1014LF |
10114820-1002LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1002LF |
10114820-1004LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1004LF |
10114820-1012LF | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | Amphenol Communications Solutions | 10114820-1014LF vs 10114820-1012LF |