Part Details for 10114826-00004LF by Amphenol Communications Solutions
Overview of 10114826-00004LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 10114826-00004LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T7511
|
Newark | Wire-Board Connector, Receptacle, 4 Position, 1.25Mm, Product Range:Fci 10114826 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.25Mm, For Use With:Fci 10114826 Series Socket Contatcs, No. Of Rows:1Rows Rohs Compliant: Yes |Amphenol Communications Solutions 10114826-00004LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4267 |
|
$0.0190 | Buy Now |
DISTI #
609-4393-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3845 In Stock |
|
$0.0352 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0256 | Buy Now |
|
Onlinecomponents.com | Conn Housing HDR 4 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive RoHS: Compliant |
15219 In Stock |
|
$0.0337 / $0.0626 | Buy Now |
DISTI #
2100712
|
element14 Asia-Pacific | HOUSING, RECEPTACLE, 1.25MM, 4WAY RoHS: Compliant Min Qty: 100 Container: Each | 9918 |
|
$0.0391 / $0.0634 | Buy Now |
DISTI #
2100712
|
Farnell | HOUSING, RECEPTACLE, 1.25MM, 4WAY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Each | 9918 |
|
$0.0331 / $0.0637 | Buy Now |
|
LCSC | 1.25mm 1x4P 1 P1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | 2830 |
|
$0.0277 / $0.0471 | Buy Now |
|
Master Electronics | Conn Housing HDR 4 POS 1.25mm Crimp RA Cable Mount Natural Bulk Automotive RoHS: Compliant |
15219 In Stock |
|
$0.0337 / $0.0626 | Buy Now |
Part Details for 10114826-00004LF
10114826-00004LF CAD Models
10114826-00004LF Part Data Attributes:
|
10114826-00004LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114826-00004LF
Amphenol Communications Solutions
1.25mm Wire to Board Housing, 4 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.124 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.266 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |