Part Details for 10114826-00012LF by Amphenol Communications Solutions
Overview of 10114826-00012LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00012LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 12 Positions | |
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10114826-00008LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 8 Positions |
Price & Stock for 10114826-00012LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T5922
|
Newark | Connector Housing, Rcpt, 12Pos, 1.25Mm, Product Range:Fci 10114826, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:1.25Mm, For Use With:Fci 10114826 Series Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 10114826-00012LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4904 |
|
$0.0250 | Buy Now |
DISTI #
609-10114826-00012LF-ND
|
DigiKey | CONN RCPT HSG 12POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
686 In Stock |
|
$0.1032 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.0960 | Buy Now |
DISTI #
C1S227400448665
|
Chip1Stop | Conn Housing HDR 12 POS 1.25mm Crimp RA Cable Mount Bulk RoHS: Compliant pbFree: Yes | 731 |
|
$0.1580 / $0.7650 | Buy Now |
Part Details for 10114826-00012LF
10114826-00012LF CAD Models
10114826-00012LF Part Data Attributes
|
10114826-00012LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114826-00012LF
Amphenol Communications Solutions
1.25mm Wire to Board Housing, 12 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.124 inch | |
Body Depth | 0.146 inch | |
Body Length | 0.659 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114826-00012LF
This table gives cross-reference parts and alternative options found for 10114826-00012LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114826-00012LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0510211200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 10114826-00012LF vs 0510211200 |