There are no models available for this part yet.
Overview of 10114826-30004LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10114826-00008LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 8 Positions | |
10114826-00011LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 11 Positions |
Price & Stock for 10114826-30004LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10114826-30004LF
|
Avnet Americas | Housing Connector Power Female 4 Position 1.25mm Straight Cable Mount - Bulk (Alt: 10114826-30004LF) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-1011482630004LF
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 4P HousingEOL RoHS: Compliant | 0 |
|
Order Now |