Part Details for 10114826-30008LF by Amphenol Corporation
Overview of 10114826-30008LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00010LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 10 Positions | |
10114826-00008LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 8 Positions | |
10114826-00011LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 11 Positions |
Price & Stock for 10114826-30008LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10114826-30008LF
|
Avnet Americas | Housing Connector Power Female 8 Position 1.25mm Straight Cable Mount - Bulk (Alt: 10114826-30008LF) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-1011482630008LF
|
Mouser Electronics | Headers & Wire Housings WTB 1.25 8P HousingEOL RoHS: Compliant | 0 |
|
Order Now |