Part Details for 10114828-10102LF by Amphenol FCi
Overview of 10114828-10102LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114828-10102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10114828-10102LF
|
Heilind Electronics | CONN WTB 1.25MM 2POS VERT SMD | Americas - 3750 in Stock |
|
$0.1685 / $0.1772 | Buy Now |
|
Bristol Electronics | 8992 |
|
RFQ | ||
DISTI #
BRG10114828-10102LF
|
Interstate Connecting Components | CONN WTB 1.25MM 2POS VERT SMD | 1250 |
|
$0.1685 / $0.1772 | Buy Now |
DISTI #
Amphenol FCI 10114828-10102LF
|
PEI Genesis | 1.25 MM WIRE TO BOARD | 114000 |
|
Buy Now | |
DISTI #
SMC-10114828-10102LF
|
Sensible Micro Corporation | XCON HDR 1.25mm 2 pin vert RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Cut Tape | 50 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.2100 / $0.3200 | Buy Now |
|
Wuhan P&S | WTB 1.25MM WAFER 180~SMT, 2 POSITIONS Min Qty: 1 | 5 |
|
$0.1700 / $0.1800 | Buy Now |
Part Details for 10114828-10102LF
10114828-10102LF CAD Models
10114828-10102LF Part Data Attributes
|
10114828-10102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114828-10102LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.285 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114828-10102LF
This table gives cross-reference parts and alternative options found for 10114828-10102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114828-10102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11102LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | Amphenol Communications Solutions | 10114828-10102LF vs 10114831-11102LF |
DF14A-2P-1.25H(52) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114828-10102LF vs DF14A-2P-1.25H(52) |
10114831-11102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10114828-10102LF vs 10114831-11102LF |
0532614002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 10114828-10102LF vs 0532614002 |