Part Details for 10114828-10103LF by Amphenol Communications Solutions
Overview of 10114828-10103LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10114828-10103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T7515
|
Newark | Wire-Board Connector, Header, 3 Position, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount, Product Range:Fci 10114828 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-10103LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 177 |
|
$0.0460 | Buy Now |
DISTI #
05W5953
|
Newark | Wire-To-Board Connector, 10114828 Series, Surface Mount, Header, 3, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-10103LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1874 |
|
$0.3080 / $0.4610 | Buy Now |
DISTI #
609-4388-1-ND
|
DigiKey | CONN HEADER SMD 3POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3491 In Stock |
|
$0.1606 / $0.4600 | Buy Now |
|
Future Electronics | 10114828 Series 3 Position 1.25 mm Pitch Single Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.1582 / $0.1842 | Buy Now |
DISTI #
COREC31609
|
Rutronik | 03P WTB 1.25mm WAFER STR SMT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1830 / $0.1935 | Buy Now |
DISTI #
2100727
|
element14 Asia-Pacific | HEADER, 1.25MM, SMT, 3WAY RoHS: Compliant Min Qty: 10 Container: Each | 1874 |
|
$0.1872 / $0.3436 | Buy Now |
DISTI #
2100727
|
Farnell | HEADER, 1.25MM, SMT, 3WAY RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 1874 |
|
$0.1879 / $0.3671 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 In Stock |
|
$0.1582 / $0.1842 | Buy Now |
Part Details for 10114828-10103LF
10114828-10103LF CAD Models
10114828-10103LF Part Data Attributes
|
10114828-10103LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114828-10103LF
Amphenol Communications Solutions
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 3 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.335 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |