Part Details for 10114828-10106LF by Amphenol Communications Solutions
Overview of 10114828-10106LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 10114828-10106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T7517
|
Newark | Wire-Board Connector, Header, 6 Position, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Fci 10114828 Series Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-10106LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 572 |
|
$0.4530 / $0.6770 | Buy Now |
DISTI #
29AK9717
|
Newark | Conn, Header, 6Pos, 1Row, 1.25Mm, Smt Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-10106LF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3900 | Buy Now |
DISTI #
609-4390-1-ND
|
DigiKey | CONN HEADER SMD 6POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3502 In Stock |
|
$0.2430 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST SMD T/R RoHS: Compliant |
18783 Partner Stock |
|
$0.2553 / $0.2987 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x6P 6P 1 Tin 1.25mm 6 -40~+105 1A Copper Alloy Brick nogging SMD,P=1.25mm Wire To Board / Wire To Wire Connector ROHS | 2783 |
|
$0.3407 / $0.5761 | Buy Now |
DISTI #
3881523
|
element14 Asia-Pacific | CONN, HEADER, 6POS, 1ROW, 1.25MM, SMT RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.3001 / $0.3111 | Buy Now |
DISTI #
3911428
|
element14 Asia-Pacific | CONN, HEADER, 6POS, 1ROW, 1.25MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1714 |
|
$0.3177 / $0.6568 | Buy Now |
DISTI #
3911428
|
Farnell | CONN, HEADER, 6POS, 1ROW, 1.25MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 1714 |
|
$0.4686 / $1.0188 | Buy Now |
DISTI #
3881523
|
Farnell | CONN, HEADER, 6POS, 1ROW, 1.25MM, SMT RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Reel | 3000 |
|
$0.3040 / $0.4673 | Buy Now |
Part Details for 10114828-10106LF
10114828-10106LF CAD Models
10114828-10106LF Part Data Attributes
|
10114828-10106LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10114828-10106LF
Amphenol Communications Solutions
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 6 Positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.482 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10114828-10106LF
This table gives cross-reference parts and alternative options found for 10114828-10106LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114828-10106LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-6P-1.25DSA(25) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114828-10106LF vs DF13-6P-1.25DSA(25) |
DF14A-6P-1.25H(52) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114828-10106LF vs DF14A-6P-1.25H(52) |
10114831-11106LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 6 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | 10114828-10106LF vs 10114831-11106LF |
HTMS-106-03-T-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 10114828-10106LF vs HTMS-106-03-T-S-RA |
HTMS-106-02-F-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 10114828-10106LF vs HTMS-106-02-F-S-RA |
10114831-11106LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10114828-10106LF vs 10114831-11106LF |
87437-0633 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 10114828-10106LF vs 87437-0633 |
DF13-6P-1.25DS(25) | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 10114828-10106LF vs DF13-6P-1.25DS(25) |