There are no models available for this part yet.
Overview of 10114828-13102LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114828-13102LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 2 Positions | |
10114828-10108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions | |
10114828-11210LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer,Vertical, Surface Mount, 10 Positions |
Price & Stock for 10114828-13102LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y6334
|
Newark | Wtb 1.25 Wafer 180 Smt-10114828-13102Lf/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 10114828-13102LF RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4320 | Buy Now | |
DISTI #
609-10114828-13102LFCT-ND
|
DigiKey | CONN HEADER SMD 2POS 1.25MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
306 In Stock |
|
$0.3352 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3440 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.3475 / $0.4083 | Buy Now | ||
DISTI #
C1S227402841361
|
Chip1Stop | Connector Headers and PCB Receptacles | 2000 |
|
$0.3930 / $0.4230 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.3475 / $0.4083 | Buy Now |
CAD Models for 10114828-13102LF by Amphenol Communications Solutions
Part Data Attributes for 10114828-13102LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Related Parts for 10114828-13102LF
-
55460-0272Headers and Edge Type Connectors
-
NMC1206X7R104K50TRPFFixed Capacitors
-
MCR03EZPFX1002Fixed Resistors
-
SSHL-002T-P0.2Assembly Items
-
MMBD914-E3-08Rectifier Diodes
-
BRC2012T1R0MFixed Inductors
-
RJHSE-5081Telecom and Datacom Connectors
-
STP315N10F7Power Field-Effect Transistors
-
CDSOD323-T15SCTransient Suppressors