There are no models available for this part yet.
Overview of 10114829-10202LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114829-10202LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 2 Positions | |
10114829-11109LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 9 Positions | |
10114829-11111LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 11 Positions |
Price & Stock for 10114829-10202LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC1965
|
Newark | Wtb 1.25 Wafer 180 Dip-10114829-10202Lf/Tap/Rl |Amphenol Communications Solutions 10114829-10202LF RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 | Buy Now | |
DISTI #
609-10114829-10202LFTR-ND
|
DigiKey | CONN HEADER Min Qty: 2100 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2522 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1981 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2083 / $0.2458 | Buy Now |
CAD Models for 10114829-10202LF by Amphenol Communications Solutions
Part Data Attributes for 10114829-10202LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|