Part Details for 10114830-10102LF by Amphenol FCi
Overview of 10114830-10102LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10114830-10102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_04122006
|
Arrow Electronics | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 3900 Package Multiple: 3900 Lead time: 16 Weeks Date Code: 2323 | Europe - 23400 |
|
$0.1447 / $0.1528 | Buy Now |
DISTI #
V36:1790_06405602
|
Arrow Electronics | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 3900 Package Multiple: 3900 Lead time: 9 Weeks Date Code: 2213 | Americas - 7800 |
|
$0.1276 / $0.1345 | Buy Now |
DISTI #
BRG10114830-10102LF
|
Heilind Electronics | WTB 1.25 WAFER 90 SMT | Americas - 975 in Stock |
|
$0.1685 / $0.1772 | Buy Now |
DISTI #
30690784
|
Verical | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 1300 Package Multiple: 1300 | Americas - 46800 |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
65687635
|
Verical | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 1300 Package Multiple: 1300 | Americas - 35100 |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
69698624
|
Verical | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 3900 Package Multiple: 3900 Date Code: 2323 | Americas - 23400 |
|
$0.1445 / $0.1525 | Buy Now |
DISTI #
68463607
|
Verical | 1.25mm Wire to Board Wafer, Right Angle, Surface Mount, 2 Positions Min Qty: 3900 Package Multiple: 3900 Date Code: 2213 | Americas - 7800 |
|
$0.1276 / $0.1345 | Buy Now |
DISTI #
BRG10114830-10102LF
|
Interstate Connecting Components | WTB 1.25 WAFER 90 SMT | 325 |
|
$0.1685 / $0.1772 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1963 |
|
RFQ |
Part Details for 10114830-10102LF
10114830-10102LF CAD Models
10114830-10102LF Part Data Attributes:
|
10114830-10102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10114830-10102LF
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.134 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.285 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 19.61 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.77 N |
Alternate Parts for 10114830-10102LF
This table gives cross-reference parts and alternative options found for 10114830-10102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10114830-10102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11102LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | Amphenol Communications Solutions | 10114830-10102LF vs 10114831-11102LF |
951102-7722-AR | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 10114830-10102LF vs 951102-7722-AR |
0532614002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 10114830-10102LF vs 0532614002 |
10114831-11102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10114830-10102LF vs 10114831-11102LF |
951102-7722-AR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 10114830-10102LF vs 951102-7722-AR |