Part Details for 10115091-00E-70DLF by Amphenol FCi
Overview of 10115091-00E-70DLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10115091-00E-70DLF
10115091-00E-70DLF CAD Models
10115091-00E-70DLF Part Data Attributes
|
10115091-00E-70DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115091-00E-70DLF
Amphenol FCi
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Material | COPPER ALLOY |