Part Details for 10115165-101LF by Amphenol FCi
Overview of 10115165-101LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10115165-101LF
10115165-101LF CAD Models
10115165-101LF Part Data Attributes
|
10115165-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115165-101LF
Amphenol FCi
Board Connector, 54 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.61 inch | |
Body Depth | 1.075 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.397 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 54 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 10115165-101LF
This table gives cross-reference parts and alternative options found for 10115165-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10115165-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10123420-101 | Board Connector, 54 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 10115165-101LF vs 10123420-101 |