Part Details for 101153U030BB2A by Cornell Dubilier Electronics Inc
Overview of 101153U030BB2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101153U030BB2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X5926
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101153U030BB2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.6500 / $231.6600 | Buy Now |
DISTI #
101153U030BB2A-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.5070 | Buy Now |
DISTI #
598-101153U030BB2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 30V -10% + 75% tol | 0 |
|
$195.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.2400 / $352.3200 | Buy Now |
DISTI #
101153U030BB2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$91.8700 / $214.3500 | Buy Now |
Part Details for 101153U030BB2A
101153U030BB2A CAD Models
101153U030BB2A Part Data Attributes
|
101153U030BB2A
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
101153U030BB2A
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |