Part Details for 10115593-004LF by Amphenol FCi
Overview of 10115593-004LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Part Details for 10115593-004LF
10115593-004LF CAD Models
10115593-004LF Part Data Attributes
|
10115593-004LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10115593-004LF
Amphenol FCi
Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.779 inch | |
Body Depth | 1.406 inch | |
Body Length | 2.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S16P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 0.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10115593-004LF
This table gives cross-reference parts and alternative options found for 10115593-004LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10115593-004LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10095341-001 | Rectangular Power Connector, 22 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10115593-004LF vs 10095341-001 |
0878083001 | Rectangular Power Connector, 22 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 10115593-004LF vs 0878083001 |