Part Details for 10116658-152FSLF by Amphenol FCi
Overview of 10116658-152FSLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10116658-152FSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26692703
|
Arrow Electronics | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 1396 |
|
$9.6590 | Buy Now |
Part Details for 10116658-152FSLF
10116658-152FSLF CAD Models
10116658-152FSLF Part Data Attributes
|
10116658-152FSLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10116658-152FSLF
Amphenol FCi
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.205 inch | |
Body Depth | 0.992 inch | |
Body Length | 2.79 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10116658-152FSLF
This table gives cross-reference parts and alternative options found for 10116658-152FSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10116658-152FSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10117865-452FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 10116658-152FSLF vs 10117865-452FS |
10116658-252ASRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Amphenol FCi | 10116658-152FSLF vs 10116658-252ASRLF |
10116658-452FB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 10116658-152FSLF vs 10116658-452FB |
10116658-152AB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10116658-152FSLF vs 10116658-152AB |
10116658-452AS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 10116658-152FSLF vs 10116658-452AS |
10116658-552FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 10116658-152FSLF vs 10116658-552FS |
10117865-352ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 10116658-152FSLF vs 10117865-352ASLF |
10116658-552TB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10116658-152FSLF vs 10116658-552TB |
10116658-452FB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 10116658-152FSLF vs 10116658-452FB |
10116658-152TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 10116658-152FSLF vs 10116658-152TSLF |