There are no models available for this part yet.
Overview of 10116801-005010LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116783-005010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector Housing, 5 Position. | |
10116782-005010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 5 Position. |
CAD Models for 10116801-005010LF by Amphenol FCi
Part Data Attributes for 10116801-005010LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.132 inch
|
Body Depth
|
0.224 inch
|
Body Length
|
0.339 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.059 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
FRICTION RAMP
|
Mounting Option 2
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Total Number of Contacts
|
5
|
Alternate Parts for 10116801-005010LF
This table gives cross-reference parts and alternative options found for 10116801-005010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10116801-005010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHSM-205-S-02-T-V | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Major League Electronics | 10116801-005010LF vs SSHSM-205-S-02-T-V |
CRS-01M-LP-05-A-SG-SM1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 10116801-005010LF vs CRS-01M-LP-05-A-SG-SM1 |
2RS1R-05-G | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 10116801-005010LF vs 2RS1R-05-G |
2501H-05W-L | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking | Ratioplast Electronics | 10116801-005010LF vs 2501H-05W-L |
147461-1 | HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.1 PITCH,SURFACE MOUNT TERMINAL,BLACK | TE Connectivity | 10116801-005010LF vs 147461-1 |
0800IDC-05-U | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking | Ratioplast Electronics | 10116801-005010LF vs 0800IDC-05-U |
DMZ-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator | Adam Technologies Inc | 10116801-005010LF vs DMZ-05 |
2SH-H-05-TS-V0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | 10116801-005010LF vs 2SH-H-05-TS-V0 |
289051160 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Plug | W+P Products GmbH | 10116801-005010LF vs 289051160 |
BH05-011-43 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Aries Electronics Inc | 10116801-005010LF vs BH05-011-43 |