-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 9 Contact(s), Male, Straight, Solder Terminal, Detent, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10117836-011LF
|
Heilind Electronics | USB 3.0-10117836-011LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10117836-011LF
|
Interstate Connecting Components | USB 3.0-10117836-011LF | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1662 |
|
RFQ | |
|
Wuhan P&S | USB 3.0 Receptacle Min Qty: 1 | 1279 |
|
$0.9000 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10117836-011LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10117836-011LF
Amphenol FCi
USB Connector, 9 Contact(s), Male, Straight, Solder Terminal, Detent, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.28 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
Contact Style | USB SER A FLAT | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 3500 Cycles | |
Insertion Force-Max | 34.2496 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Option 1 | DETENT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4478 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 11.12 N |