There are no models available for this part yet.
Overview of 10118084401A04LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-401A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 10118084401A04LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73433801
|
RS | BERGSTIK UNSH HEADER | Amphenol FCI (Amphenol CS) 10118084401A04LF Min Qty: 1160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |