Part Details for 10118139-003LF by Amphenol FCi
Overview of 10118139-003LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-003LF | Amphenol Communications Solutions | 68668-003LF-CUS HDR | |
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
65461-003LF | Amphenol Communications Solutions | 65461-003LF-TOP SHIELDED RA HDR |
Price & Stock for 10118139-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118139-003LF
|
Heilind Electronics | HPCE STMT REC 8HP2LP24S-ENHANC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118139-003LF
|
Interstate Connecting Components | HPCE STMT REC 8HP2LP24S-ENHANC | 0 |
|
Buy Now |
Part Details for 10118139-003LF
10118139-003LF CAD Models
10118139-003LF Part Data Attributes
|
10118139-003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118139-003LF
Amphenol FCi
Card Edge Connector, 24+36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.285 inch | |
Body Depth | 0.748 inch | |
Body Length | 3.077 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .2224 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .05838 N |
Alternate Parts for 10118139-003LF
This table gives cross-reference parts and alternative options found for 10118139-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118139-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118139-002LF | Card Edge Connector, 24+36 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10118139-003LF vs 10118139-002LF |
2RS2B-30-G-SMT-P-PP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 10118139-003LF vs 2RS2B-30-G-SMT-P-PP |