Part Details for 10118192-0001LF by Amphenol FCi
Overview of 10118192-0001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10118192-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236826
|
RS | Right Angle Surface Mount Mount Female USB Connector 100 V ac 1.8A | Amphenol FCI (Amphenol CS) 10118192-0001LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18048 |
|
$0.1650 | Buy Now |
DISTI #
BRG10118192-0001LF.P
|
Heilind Electronics | CUT TAPE MICRO USB B-TYPE F | Americas - 375 in Stock |
|
$0.3066 / $0.3979 | Buy Now |
DISTI #
BRG10118192-0001LF
|
Heilind Electronics | MICRO USB B-TYPE F | Americas - 35700 in Stock |
|
$0.2315 / $0.2353 | Buy Now |
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Bristol Electronics | 326 |
|
RFQ | ||
|
Bristol Electronics | 5244 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 522 |
|
$0.2310 / $0.7700 | Buy Now |
|
Win Source Electronics | CONN USB MICRO B RECPT SMT R/A | 130823 |
|
$0.1890 / $0.2830 | Buy Now |
|
Wuhan P&S | B TYPE RECEPTACLE,Right Angle Surface Mount Type,5 Pins Min Qty: 1 | 2 |
|
$0.2000 / $0.2500 | Buy Now |
Part Details for 10118192-0001LF
10118192-0001LF CAD Models
10118192-0001LF Part Data Attributes
|
10118192-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118192-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.11 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |