Part Details for 10118194-0001LF by Amphenol FCi
Overview of 10118194-0001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 10118194-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06404578
|
Arrow Electronics | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks Date Code: 2342 | Americas - 9600 |
|
$0.1788 / $0.1996 | Buy Now |
DISTI #
V72:2272_06404578
|
Arrow Electronics | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 9600 Package Multiple: 1 Lead time: 7 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
77775420
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 1200 Package Multiple: 1200 Date Code: 2318 | Americas - 19200 |
|
$0.2968 | Buy Now |
DISTI #
78434526
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 213 Package Multiple: 1 | Americas - 9600 |
|
$0.2940 | Buy Now |
DISTI #
76086735
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 1200 Package Multiple: 1200 Date Code: 2342 | Americas - 9600 |
|
$0.1788 / $0.1996 | Buy Now |
DISTI #
62182430
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 1200 Package Multiple: 1200 Date Code: 2208 | Americas - 7200 |
|
$0.2616 / $0.3077 | Buy Now |
DISTI #
71219028
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange Min Qty: 226 Package Multiple: 226 Date Code: 2317 | Americas - 226 |
|
$0.3749 | Buy Now |
DISTI #
BRG10118194-0001LF
|
Heilind Electronics | MICRO USB B-TYPE F | Americas - 26100 in Stock |
|
$0.2315 / $0.2353 | Buy Now |
DISTI #
BRG10118194-0001LF.P
|
Heilind Electronics | CUT TAPE - MICRO USB B-TYPE F | Americas - 836 in Stock |
|
$0.3066 / $0.3979 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2355 |
|
$0.1575 / $0.5625 | Buy Now |
Part Details for 10118194-0001LF
10118194-0001LF CAD Models
10118194-0001LF Part Data Attributes
|
10118194-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118194-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.317 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB 2.0 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |