There are no models available for this part yet.
Overview of 10118251-004LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-004LF | Amphenol Communications Solutions | 68663-004LF-CUSTOMER HDR | |
77549-004LF | Amphenol Communications Solutions | 77549-004LF-HPC8POS MATEORIENTINSERT | |
68664-004LF | Amphenol Communications Solutions | 68664-004LF-CUS HDR |
Price & Stock for 10118251-004LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10118251-004LF
|
Heilind Electronics | HPCE VR 8HP2LP24S-ENHANCE WALL | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
65686035
|
Verical | Conn Card Edge RCP 36Power/24Signal POS 2.54mm/1.27mm Press Fit ST Thru-Hole HPCE® Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 422 |
|
$6.4500 / $6.8300 | Buy Now | |
DISTI #
BRG10118251-004LF
|
Interstate Connecting Components | HPCE VR 8HP2LP24S-ENHANCE WALL | 0 |
|
Buy Now |
CAD Models for 10118251-004LF by Amphenol FCi
Part Data Attributes for 10118251-004LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|