Part Details for 10118650-406001LF by Amphenol FCi
Overview of 10118650-406001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10118650-406001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10118650-406001LF
|
Heilind Electronics | 10118650-406001LF-BS RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10118650-406001LF
|
Interstate Connecting Components | 10118650-406001LF-BS RA | 0 |
|
Buy Now |
Part Details for 10118650-406001LF
10118650-406001LF CAD Models
10118650-406001LF Part Data Attributes:
|
10118650-406001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118650-406001LF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.16 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 10118650-406001LF
This table gives cross-reference parts and alternative options found for 10118650-406001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118650-406001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118650-406007LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, | Amphenol FCi | 10118650-406001LF vs 10118650-406007LF |
10118650-406007LF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 10118650-406001LF vs 10118650-406007LF |
10118650-406001LF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , 6 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 10118650-406001LF vs 10118650-406001LF |