Part Details for 101187946 by Schmersal
Overview of 101187946 by Schmersal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101187946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2118
|
Newark | Safety Interlock Sw, Dpst/4Pst, 4A, 230V Rohs Compliant: Yes |Schmersal 101187946 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$324.5800 / $384.1600 | Buy Now |
DISTI #
101187946
|
TME | Safety switch: bolting, AZM 161, NC x4 + NO x2, IP67, plastic Min Qty: 1 | 0 |
|
$218.8500 | RFQ |
DISTI #
4015297
|
element14 Asia-Pacific | SAFETY INTERLOCK SW, DPST/4PST, 4A, 230V RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$361.4656 | Buy Now |
DISTI #
4015297
|
Farnell | SAFETY INTERLOCK SW, DPST/4PST, 4A, 230V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$349.0687 | Buy Now |