Part Details for 10119189-00C-20DLF by Amphenol Corporation
Overview of 10119189-00C-20DLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK3720DLF | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
MK3720DLFTR | Renesas Electronics Corporation | 27 MHz and 54 MHz 3.3 Volt VCXO | |
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. |
Price & Stock for 10119189-00C-20DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10119189-00C-20DLF
|
Avnet Americas | Conn Hard Metric HDR 36Signal/36Ground POS 1.85mm Press Fit ST Thru-Hole - Bulk (Alt: 10119189-00C-20DLF) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
RFQ |