Part Details for 10119333-402K03LF by Amphenol Corporation
Overview of 10119333-402K03LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10119333-402K03LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10119333-402K03LF
|
Avnet Americas | Connector Unshrouded Header 3 Position 2.54mm Right Angle Surface Mount - Tape and Reel (Alt: 10119333-402K03LF) Min Qty: 2700 Package Multiple: 1350 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10119333402K03LF
|
Mouser Electronics | Headers & Wire Housings BergStik, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 3 Positions, 2.54mm (0.100in) Pitch | 0 |
|
$0.6200 / $0.6280 | Order Now |