Part Details for 10120-6000 by 3M Interconnect
Overview of 10120-6000 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
10120771-101LF | Amphenol Communications Solutions | AirMax VS® High-Speed Backplane Connector, Receptacle, Vertical, Small Press-Fit, 8 Column, 120 Position, 2.00mm (0.079in) Pitch |
Part Details for 10120-6000
10120-6000 CAD Models
10120-6000 Part Data Attributes
|
10120-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10120-6000
3M Interconnect
Telecom and Datacom Connector, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |