Part Details for 10120045-400LF by Amphenol FCi
Overview of 10120045-400LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10120045-400LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70300997
|
RS | Conn Rect B-to-B Hermaphroditic (M/F) 4 Pos Rotatable SMT RotaConnect Ser | Amphenol FCI (Amphenol CS) 10120045-400LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1961 |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
BRG10120045-400LF
|
Heilind Electronics | CONN SSL RCPT & BLADE 4POS 3MM | Americas - 0 in Stock |
|
$0.5518 / $0.5702 | Buy Now |
DISTI #
BRG10120045-400LF
|
Interstate Connecting Components | CONN SSL RCPT & BLADE 4POS 3MM | 0 |
|
$0.5518 / $0.5702 | Buy Now |
Part Details for 10120045-400LF
10120045-400LF CAD Models
10120045-400LF Part Data Attributes
|
10120045-400LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10120045-400LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |