Part Details for 10120128-00C-60DLF by Amphenol Communications Solutions
Overview of 10120128-00C-60DLF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1160DLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1260DLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 260 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 10120128-00C-60DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10120128-00C-60DLF-ND
|
DigiKey | CONN HEADER XCEDE PCB Min Qty: 400 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6241 | Buy Now |