Part Details for 10120612-2070LF by Amphenol Corporation
Overview of 10120612-2070LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124108-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD to Mini-SAS 36pin Straight type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.7meter. | |
10124111-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Controller, 30AWG, 0.7meter. | |
10122671-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x to 4x Mini-SAS HD passive internal cable assembly, Short Housing, 12Gbps, Controller to Controller, 30AWG, 0.7meter. |
Price & Stock for 10120612-2070LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10120612-2070LF
|
Avnet Americas | Cable Assembly Passive 0.7m 30AWG 36POS Mini-SAS HD to 36POS Mini-SAS - Bulk (Alt: 10120612-2070LF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |