Part Details for 10120667-101LF by Amphenol Communications Solutions
Overview of 10120667-101LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10120667-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W7318
|
Newark | 10120667-101Lf-Mini Sas Hd Vert 1X2/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 10120667-101LF Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
609-4690-ND
|
DigiKey | CONN MIN HD SAS RCPT 1X2 32P PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1018 In Stock |
|
$4.0473 / $7.3000 | Buy Now |
Part Details for 10120667-101LF
10120667-101LF CAD Models
10120667-101LF Part Data Attributes:
|
10120667-101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10120667-101LF
Amphenol Communications Solutions
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 1 x 2 External Board Connector Assembly.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.657 inch | |
Body Depth | 0.544 inch | |
Body Length | 1.081 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 250 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Row Spacing | 0.157 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Termination Type | PRESS FIT |