Part Details for 10120759-101LF by Amphenol Corporation
Overview of 10120759-101LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10120759-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10120759-101LF
|
Avnet Americas | Conn Backplane RCP 90 POS 2mm Press Fit ST Thru-Hole - Trays (Alt: 10120759-101LF) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-10120759-101LF
|
Mouser Electronics | High Speed / Modular Connectors 3 PAIR VERTICAL RECEPTACLE RoHS: Compliant | 0 |
|
$16.6800 / $18.2700 | Order Now |
DISTI #
10120759-101LF
|
TTI | High Speed / Modular Connectors 3 PAIR VERTICAL RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 56 Container: Tray |
Americas - 1456 In Stock |
|
Buy Now | |
DISTI #
10120759-101LF
|
Avnet Abacus | (Alt: 10120759-101LF) RoHS: Compliant Min Qty: 1400 Package Multiple: 280 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |