Part Details for 10120818-001C-TRLF by Amphenol Communications Solutions
Overview of 10120818-001C-TRLF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 10120818-001C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3894
|
Newark | I/O Connector, Sas, Rcpt, 29Pos, Smt, No. Of Contacts:29Contacts, Gender:Receptacle, Connector Type:Sas, Contact Termination Type:Surface Mount, Product Range:Fci 10120818 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions 10120818-001C-TRLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$1.4600 | Buy Now |
DISTI #
25AC0445
|
Newark | I/O Connector, Sas, Rcpt, 29Pos, Smt, No. Of Contacts:29Contacts, Gender:Receptacle, Connector Type:Sas, Contact Termination Type:Surface Mount, Product Range:Fci 10120818 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions 10120818-001C-TRLF Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.2300 | Buy Now |
DISTI #
609-4970-1-ND
|
DigiKey | CONN SAS RCPT 29POS SLD SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16247 In Stock |
|
$1.7978 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. RoHS: Compliant |
450 In Stock |
|
$1.8400 / $2.1200 | Buy Now |
DISTI #
3727732
|
element14 Asia-Pacific | I/O CONNECTOR, SAS, RCPT, 29POS, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 198 |
|
$2.0172 / $3.5837 | Buy Now |
DISTI #
3727732
|
Farnell | I/O CONNECTOR, SAS, RCPT, 29POS, SMT RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Cut Tape | 198 |
|
$3.2790 | Buy Now |
|
Master Electronics | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. RoHS: Compliant |
450 In Stock |
|
$1.8400 / $2.1200 | Buy Now |
Part Details for 10120818-001C-TRLF
10120818-001C-TRLF CAD Models
10120818-001C-TRLF Part Data Attributes:
|
10120818-001C-TRLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10120818-001C-TRLF
Amphenol Communications Solutions
SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.321 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |