Part Details for 10120871-001LF by Amphenol FCi
Overview of 10120871-001LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10120871-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10120871-001LF
|
Heilind Electronics | HPCE VR 10HP20S-10120871-001LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10120871-001LF
|
Interstate Connecting Components | HPCE VR 10HP20S-10120871-001LF | 0 |
|
Buy Now |
Part Details for 10120871-001LF
10120871-001LF CAD Models
10120871-001LF Part Data Attributes:
|
10120871-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10120871-001LF
Amphenol FCi
Card Edge Connector, 40+20 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.609 inch | |
Body Length | 2.859 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 0.6 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.124 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 10120871-001LF
This table gives cross-reference parts and alternative options found for 10120871-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10120871-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD-123-T-21A | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 10120871-001LF vs SD-123-T-21A |
10120871-002LF | Card Edge Connector, 40+20 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10120871-001LF vs 10120871-002LF |
850-10-040-40-251101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 10120871-001LF vs 850-10-040-40-251101 |
STL32-40STU | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 10120871-001LF vs STL32-40STU |
850-80-040-40-251101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 10120871-001LF vs 850-80-040-40-251101 |
10120871-003LF | Card Edge Connector, 40+20 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10120871-001LF vs 10120871-003LF |
196-5-040-0-T-LS0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 10120871-001LF vs 196-5-040-0-T-LS0 |
196-5-040-0-F-LS0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 10120871-001LF vs 196-5-040-0-F-LS0 |